Cart

050-000-034_E

PANCON

34P STRAIN RELIEF BRACKET
Supplier: PANCON
Matchcode: 050000034E
Rutronik No.: CONN4418
Unit Pack: 60
MOQ: 1020
Packaging: BULK
Please login
0.2743 $
279.79 $

Parameter

No.of contacts
00
Contact pitch
2.54 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
050
Family
CONNECTOR
Brand
LAT-CON
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
39269097900
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?