Cart

050-000-020_E

PANCON

20P STRAIN RELIEF BRACKET
Supplier: PANCON
Matchcode: 050000020E
Rutronik No.: CONN6310
Unit Pack: 108
MOQ: 540
Packaging: BULK
Please login
0.304 $
164.16 $

Prices

540 0.304 $
1,620 0.2916 $
4,320 0.2817 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Current rating
0.00 A
Voltage rating
00 V
Series
050
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?