Cart

050-000-016_E

PANCON

16P STRAIN RELIEF BRACKET
Supplier: PANCON
Matchcode: 050000016E
Rutronik No.: CONN6309
Unit Pack: 132
MOQ: 528
Packaging: BULK
Please login
0.3028 $
159.88 $

Prices

528 0.3028 $
2,112 0.2905 $
4,752 0.2806 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Current rating
0.00 A
Voltage rating
00 V
Series
050
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?