Cart

VL-2320/HFN

PANASONIC VL-2320/HFN

image shown is a representation only

PANASONIC

LITH 3V 30MAH 2PINH leadfree
Supplier: Panasonic
Matchcode: LITH3V30COIN
Rutronik No.: BAT784
Unit Pack: 360
MOQ: 1080
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.36 $
2,548.80 $

Parameter

Technology
LITH
Voltage
3 V
Size
2320
ContactTerminal
2PINH
Form
COIN
Diameter
23 mm
Height
2 mm
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Weight
2.7 g
LITHWEIGHT
0.01 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
30 mA
ECCN
EAR99
Customs Tariff No.
85065030000
Country
Japan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?