Cart

UP-VW1220P1

PANASONIC UP-VW1220P1

image shown is a representation only

PANASONIC

12V 20W HIGH POWER
Supplier: Panasonic
Matchcode: LEAD12V20W
Rutronik No.: BAT5198
Unit Pack: 12
MOQ: 12
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
28.12 $
337.44 $

Prices

12 28.12 $
60 25.96 $
108 23.79 $

Parameter

Technology
LEAD
Voltage
12 V
ContactTerminal
FASTON250
Form
BLOCK
Height
100 mm
Length
140 mm
Width
38.5 mm
Temperature
-15 TO 40 °C
Weight
1400 g
Number of cells
1
Automotive
NO
Leadfree Defin.
5
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85072020900
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?