Cart

ENW89847AVKF

PANASONIC ENW89847AVKF

image shown is a representation only

PANASONIC

PAN1760 STARTER KIT TOSHIBA
Supplier: Panasonic
Matchcode: PAN1760-EMK
Rutronik No.: BTOOTH1349
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
428.03 $
428.03 $

PAN1760 STARTER KIT TOSHIBA Description

PAN1760 is based on Toshiba´s single chip TC35667 Bluetooth semiconductor device with embedded Toshiba Bluetooth SIG certified stack. The TC35667 is a highly integrated and compact Bluetooth controller that delivers high-speed operation at ultra-low power consumption. It significantly reduces external component count and power consumption in applications requiring Bluetooth Low Energy support. PAN1760 and PAN1026 share the same form factor and module footprint. Bluetooth LE applications and profiles developed using PAN1026 can almost 1:1 be transferred to PAN1760.
Only small changes for higher feature set of PAN1760 are needed. Central and Peripheral Mode are supported.
FCC, IC and CE approval are available. The integrated EEPROM can be used for applications, up to 32KB are availabe for stand alone operation, no host MCU is needed.

Parameter

Firmware
GATT
Bluetooth spec.
V4.0
Class
2
Weight
120 g
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Automotive
NO
Package
BOX
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?