Cart

NN30421A-VB

PANASONIC NN30421A-VB

image shown is a representation only

PANASONIC

DC-DC 3.6V 8A HQFN-24 D SMD
Supplier: Panasonic
Matchcode: NN30421A-VB
Rutronik No.: ICPWM7721
Unit Pack: 3000
MOQ: 3000
package: HQFN-24
Packaging: REEL
On request
On request
On request

Parameter

Type
BUCK
V(cc)
24 V
V(in) max
24 V
V(out)
3.6 V
I(out)
8 A
T(A) min
-40 °C
f(s)
5000000 Hz
T(A) max
85 °C
Automotive
NO
Package
HQFN-24
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?