Cart

NN30321A-VB

PANASONIC NN30321A-VB

image shown is a representation only

PANASONIC

DC-DC 5.5V 6A HQFN-24 D SMD
Supplier: Panasonic
Matchcode: NN30321A-VB
Rutronik No.: ICPWM7720
Unit Pack: 1
MOQ: 1
package: HQFN-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.64 $
2.64 $

Parameter

Type
BUCK
V(cc)
28 V
V(in) max
28 V
V(out)
5.5 V
I(out)
6 A
f(s)
5000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
HQFN-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?