Cart

N-3000CR

PANASONIC N-3000CR

image shown is a representation only

PANASONIC

NICD 1.2V 3000MAH SS,PVC-sleeve leadfree
Supplier: Panasonic
Matchcode: NICD1.2V3000CYLINDER
Rutronik No.: BAT5304
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.98 $
1,494.00 $

Parameter

Technology
NICD
Voltage
1.2 V
Typ. Capacity
3000 mAh
ContactTerminal
bare cell
Number of cells
1
Form
CYLINDER
Weight
86 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
Min.Capacity
3000 mAh
ECCN
EAR99
Customs Tariff No.
85073020900
Country
Japan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?