MN63Y1210 BTPB-101B_MN101EF63G

image shown is a representation only
Supplier: Panasonic
Matchcode: MN63Y SERIES EVAL-BOARD
Rutronik No.: ICRFID1292
Unit Pack: 1
MOQ: 1
package: PACK
Packaging: INDIVIDUAL
Parameter
- Oper.frequency
- 13,56 M Hz
- Package
- PACK
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 84719000000
- Country
- ABC-Code
- A
- Supplier Lead time
- 16 weeks