MN63Y1208-E1

image shown is a representation only
Supplier: PANASONIC
Matchcode: MN63Y1208-E1
Rutronik No.: ICRFID1286
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Parameter
- Type
- CHIP
- Oper.frequency
- 13,56 M Hz
- Phy.interface
- I2C
- Mode
- ISO14443
- Memory
- 432 Bytes
- Supply voltage
- 1,7-3,6 V
- Oper.temp.
- -20 to +85 °C
- Storage temp.
- -40 to +85 °C
- Dimension(LxW)
- 4,2x3,2 mm
- Thickness
- 0,7 mm
- Energy harvest.
- Y
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Singapore
- ABC-Code
- B
- Supplier Lead time
- 54 weeks