ML-621S/DN

image shown is a representation only
Supplier: PANASONIC
Matchcode: LITH3V5COIN
Rutronik No.: BAT4741
Unit Pack: 2400
MOQ: 2400
Packaging: TRAY
Parameter
- Technology
- LITH
- Voltage
- 3 V
- Min.Capacity
- 5 mA
- Size
- 621
- ContactTerminal
- 2PINH
- Form
- COIN
- Approvals
- UN 38.3
- Temperature
- -20 TO 60 °C
- Number of cells
- 1
- Weight
- 0.2 g
- LITHWEIGHT
- 0.01 g
- Automotive
- NO
- Leadfree Defin.
- 0
- Packaging
- TRAY
- Typ. Capacity
- 5 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065030900
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 52 weeks