Cart

ML-614S/ZTN

PANASONIC ML-614S/ZTN

image shown is a representation only

PANASONIC

LITH 3V 3.4MAH leadfree
Supplier: Panasonic
Matchcode: LITH3V3.4COIN
Rutronik No.: BAT5348
Unit Pack: 8000
MOQ: 8000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.68 $
13,440.00 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
3.4 mA
Size
614
ContactTerminal
bare cell
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
0.2 g
LITHWEIGHT
0.0001 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
3.4 mA
ECCN
EAR99
Customs Tariff No.
85065030000
Country
Japan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?