Cart

LR6EGE/B

PANASONIC LR6EGE/B

image shown is a representation only

PANASONIC

ALKA 1.5V CYLINDER
Supplier: PANASONIC
Matchcode: ALKA1.5VCYLINDER
Rutronik No.: BAT6225
Unit Pack: 500
MOQ: 36000
Packaging: BULK
Please login
0.2575 $
9,270.00 $

Parameter

Voltage
1.5 V
Size
AA
ContactTerminal
bare cell
Form
CYLINDER
Temperature
-20 TO 55 °C
Number of cells
1
Weight
24.0 g
Automotive
NO
Leadfree Defin.
0
Packaging
BULK
Customs Tariff No.
85061011000
Country
Poland
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?