Cart

LR03AD/4P

PANASONIC LR03AD/4P

image shown is a representation only

PANASONIC

ALKA 1.5V CYLINDER 4er SHRINK leadfree
Supplier: Panasonic
Matchcode: ALKA1.5VCYLINDER
Rutronik No.: BAT4016
Unit Pack: 4
MOQ: 4800
package: 4SHRINK
Packaging: BOX
On request
0.4064 $
1,950.72 $

Parameter

Technology
ALKA
Voltage
1.5 V
Size
AAA
ContactTerminal
bare cell
Form
CYLINDER
Temperature
-20 TO 45 °C
Number of cells
1
Weight
11.2 g
Automotive
NO
Package
4SHRINK
Leadfree Defin.
0
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85061011000
Country
Belgium
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?