Cart

LC-R127R2PG1

PANASONIC LC-R127R2PG1

image shown is a representation only

PANASONIC

12V 7.2AH
Supplier: Panasonic
Matchcode: LEAD12V7200
Rutronik No.: BAT4450
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
28.66 $
28.66 $

Prices

1 28.66 $
50 26.46 $
100 24.25 $

Parameter

Technology
LEAD
Voltage
12 V
Typ. Capacity
7200 mAh
ContactTerminal
FASTON250
Form
BLOCK
Height
100 mm
Length
151 mm
Width
64.5 mm
Approvals
VdS
Temperature
-15 TO 40 °C
Weight
2470 g
Number of cells
1
Automotive
NO
Leadfree Defin.
5
Packaging
BOX
Min.Capacity
7200 mAh
ECCN
EAR99
Customs Tariff No.
85072020900
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?