Cart

LC-R061R3P

PANASONIC LC-R061R3P

image shown is a representation only

PANASONIC

6V 1.3AH
Supplier: Panasonic
Matchcode: LEAD6V1300BLOCK
Rutronik No.: BAT5404
Unit Pack: 40
MOQ: 40
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
15.32 $
612.80 $

Prices

40 15.32 $
80 14.13 $
120 12.95 $

Parameter

Technology
LEAD
Voltage
6 V
Typ. Capacity
1300 mAh
ContactTerminal
FASTON187
Form
BLOCK
Approvals
VdS
Temperature
-15 TO 40 °C
Weight
250 g
Automotive
NO
Leadfree Defin.
5
Packaging
BOX
Min.Capacity
1300 mAh
ECCN
EAR99
Customs Tariff No.
85072020900
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?