Cart

LC-P127R2P1

PANASONIC LC-P127R2P1

image shown is a representation only

PANASONIC

12V 7.2AH
Supplier: Panasonic
Matchcode: LEAD12V7200
Rutronik No.: BAT4519
Unit Pack: 10
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
Soon available
40.53 $
405.30 $

Prices

10 40.53 $
50 37.41 $
100 34.29 $

Parameter

Technology
LEAD
Voltage
12 V
Typ. Capacity
7200 mAh
ContactTerminal
FASTON250
Form
BLOCK
Temperature
-15 TO 40 °C
Weight
2500 g
Number of cells
1
Automotive
NO
Leadfree Defin.
5
Packaging
BOX
Min.Capacity
7200 mAh
ECCN
EAR99
Customs Tariff No.
85072020900
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?