Cart

LC-P1224APG

PANASONIC LC-P1224APG

image shown is a representation only

PANASONIC

12V 24AH
Supplier: Panasonic
Matchcode: LEAD12V24000
Rutronik No.: BAT5223
Unit Pack: 2
MOQ: 180
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
90.61 $
16,309.80 $

Parameter

Technology
LEAD
Voltage
12 V
Min.Capacity
24000 mAh
ContactTerminal
FASTON187
Form
BLOCK
Temperature
-15 TO 40 °C
Weight
8050 g
Number of cells
1
Automotive
NO
Leadfree Defin.
5
Packaging
BOX
Typ. Capacity
24000 mAh
ECCN
EAR99
Customs Tariff No.
85072020900
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?