Cart

EYGT3535A10A

PANASONIC EYGT3535A10A

image shown is a representation only

PANASONIC

GRAPHIT PAD 1000µm
Supplier: PANASONIC
Matchcode: EYGT3535A10A
Rutronik No.: HFOILS1120
Unit Pack: 16
MOQ: 80
Packaging: BOX
Please login
4.29 $
343.20 $

Prices

80 4.29 $
160 4.25 $

Parameter

Cont.use temp.
-40/+150 °C
Th.conductivity
13 W/mK
Length
35 mm
Thickness
1.0 mm
Width
35 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
68151900000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?