EYGS182310

image shown is a representation only
Supplier: PANASONIC
Matchcode: EYGS182310
Rutronik No.: HFOILS1157
Unit Pack: 10
MOQ: 10
Packaging: BOX
Parameter
- Th.Resistance
- 0.2 C/W
- Cont.use temp.
- -55/+400 °C
- Th.conductivity
- 700 W/mK
- Length
- 230 mm
- Thickness
- 0.2 mm
- Width
- 180 mm
- Colour
- gray
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- Customs Tariff No.
- 68151900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks