EYGS1216ZLWD

image shown is a representation only
Supplier: PANASONIC
Matchcode: EYGS1216ZLWD
Rutronik No.: HFOILS1064
Unit Pack: 1
MOQ: 10
Packaging: BOX
Parameter
- Th.Resistance
- 0.02 C/W
- Cont.use temp.
- -55/+400 °C
- Th.conductivity
- 400 W/mK
- Length
- 160 mm
- Thickness
- 0.2 mm
- Width
- 120 mm
- Colour
- gray
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- Customs Tariff No.
- 85459090990
- Country
- Japan
- Supplier Lead time
- 16 weeks