Cart

EYGN0912QD4P

PANASONIC EYGN0912QD4P

image shown is a representation only

PANASONIC

INSULATING SHEET NASBIS/PGS
Supplier: PANASONIC
Matchcode: EYGN0912QD4P
Rutronik No.: HFOILS1117
Unit Pack: 10
MOQ: 50
Packaging: BOX
Please login
10.55 $
527.50 $

Prices

50 10.55 $
100 10.45 $

Parameter

Cont.use temp.
100 °C
Th.conductivity
0.026 W/mK
Length
90 mm
Thickness
0.5 mm
Width
115 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85459090990
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?