Cart

EXC24CN601X

PANASONIC

EXC24CN 600R 200mA 25% MLT
Supplier: Panasonic
Matchcode: INDK2X600R0504
Rutronik No.: IND16866
Unit Pack: 5000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0294 $
294.00 $

Prices

10,000 0.0294 $
15,000 0.029 $

Parameter

Mounting
SMD
Current I
200 mA
DCR
0.9 Ohm
Tolerance
25 %
Impedance
600X2 Ohm
Testfrequency/Z
100 MHz
Technology
MULTILAYER
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?