Cart

EXC24CB102U

PANASONIC EXC24CB102U

image shown is a representation only

PANASONIC

EXC24CB 1000R 50mA Rdc=1,5R 25%
Supplier: Panasonic
Matchcode: FEC1000R0504
Rutronik No.: FE2476
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2682 $
1,341.00 $

Prices

5,000 0.2682 $
10,000 0.2634 $
15,000 0.2585 $

Parameter

Mounting
SMD
Design size
0504
Impedance Z
1000 Ohm
Testfrequency
100 MHz
Current I
50 mA
DCR
1.5 Ohm
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?