Cart

EXB2HV471JV

PANASONIC

CN1506R8 470R 5% 0,063W CONVEX
Supplier: PANASONIC
Matchcode: CN1506R8470R5%
Rutronik No.: WWN5142
Unit Pack: 5000
MOQ: 5000
package: 1506
Packaging: REEL
Please login
0.142 $
710.00 $

Prices

5,000 0.142 $
10,000 0.1408 $
15,000 0.1397 $
20,000 0.1373 $

Parameter

Resistor value
470 Ω
Package
1506
Res.tolerance
5 %
No.resistors
8
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
16
Packaging
REEL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
AEC-Q(200)
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?