- Home
- Array
- PANASONIC Array

CN0804R4 10K 5% 0,063W CONVEX
Supplier:
PANASONIC
Matchcode:
CN0804R410K5%
Rutronik No.:
WWN4957
Unit Pack: 10000
MOQ: 10000
package: 0804
Packaging: REEL
- Resistor value
-
10K Ω
- Package
-
0804
- Res.tolerance
-
5 %
- No.resistors
-
4
- Power rating
-
0.063 W
- Termination
-
CONCAVE
- Max.oper.volt.
-
50 V
- No.pins
-
8
- Packaging
-
REEL
- Leadfree Defin.
-
10
- Min.oper.temp.
-
-55 °C
- Max.oper.temp.
-
125 °C
- Temp.coeff.
-
200 ppm
- Automotive
-
AEC-Q(200)
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CN0804R4 10K 5% 0,063W CONCAVE
package:
0804
Packaging:
REEL
CN0804R4 10K 5% 0,063W CONVEX
package:
0804
Packaging:
REEL
Best Choice
CN0804R4 10K 5% 0,063W CONVEX
package:
0804
Packaging:
REEL
CN0804R4 10K 5% 0,063W CONVEX
package:
0804
Packaging:
REEL
CN0804R4 10K 1% 0,063W CONCAVE
package:
0804
Packaging:
REEL
CN0804R4 10K 1% 0,063W CONVEX
package:
0804
Packaging:
REEL
Best Choice
CN0804R4 10K 1% 0,063W CONVEX
package:
0804
Packaging:
REEL
Best Choice
CN0804R4 10K 1% 0,063W CONVEX
package:
0804
Packaging:
REEL
CN0804R4 10K 1% 0,063W CONVEX
package:
0804
Packaging:
REEL
Previous
Next