Cart

EVQQ2W03W

PANASONIC

TACT SMT 6.5x6x2 2.6N
Supplier: Panasonic
Matchcode: EVQQ2W03W
Rutronik No.: SWITCH9497
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1515 $
303.00 $

Prices

2,000 0.1515 $
4,000 0.1439 $
6,000 0.1388 $
12,000 0.1363 $

Parameter

Termination
SMT
Operating force
2.6 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H3,1 mm
Operating temp.
-20 to 70 °C
Operating life
2000000 cycles
max.Volt/Switch
15 DC V
max.I / Switch
20 mA
Illuminated
No Y/N
Actuator size
1.3 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Germany
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?