EVQPSR02K

Supplier: Panasonic
Matchcode: EVQPSR02K
Rutronik No.: PUSH4636
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Parameter
- Termination
- SMT
- Operating force
- 2.2 N
- Model Construct
- Rightangle
- Sealing
- IP40
- Dimension
- 6,0x4,0 mm
- Total high/long
- L7,4 mm
- Operating temp.
- -20 to 70 °C
- Operating life
- 100000 cycles
- max.Volt/Switch
- 12 DC V
- max.I / Switch
- 50 mA
- Illuminated
- No Y/N
- Contact type
- SPST-NO
- Button version
- Square
- Ground
- No Y/N
- Pitch
- 3.4 mm
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011990
- Country
- ABC-Code
- B
- Supplier Lead time
- 18 weeks