Cart

EVQPLDA15

PANASONIC

TACT SMT 5x5x1,5 1N 12VDC 20mA
Supplier: Panasonic
Matchcode: EVQPLDA15
Rutronik No.: SWITCH9427
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.13 $
650.00 $

Prices

5,000 0.13 $
10,000 0.1254 $
15,000 0.1231 $

Parameter

Termination
SMT
Operating force
1.0 N
Model Construct
Straight
Sealing
IP40
Dimension
5x5 mm
Total high/long
H1,5 mm
Operating temp.
-20 to 70 °C
Operating life
200000 cycles
max.Volt/Switch
15 DC V
max.I / Switch
20 mA
Illuminated
No Y/N
Actuator size
0.3 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
5.4 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?