Cart

EVQP7J01K

PANASONIC

TACT SMT 3.5x2.9x1.35 1.6N
Supplier: Panasonic
Matchcode: EVQP7J01K
Rutronik No.: SWITCH9193
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.262 $
1,310.00 $

Prices

5,000 0.262 $
10,000 0.257 $
15,000 0.2524 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
3,5x2,9 mm
Total high/long
H1,4 mm
Operating temp.
-20 to 70 °C
Operating life
200000 cycles
max.Volt/Switch
15 DC V
max.I / Switch
20 mA
Illuminated
No Y/N
Actuator size
1.7 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
2.9 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?