Cart

EVQ21307K

PANASONIC

TACT 6x6x7,0mm 1,0N THT radial
Supplier: Panasonic
Matchcode: EVQ21307K
Rutronik No.: SWITCH10085
Unit Pack: 1000
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0696 $
348.00 $

Prices

5,000 0.0696 $
12,000 0.0672 $
25,000 0.066 $

Parameter

Termination
THT
Operating force
1.0 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H7,0 mm
Operating temp.
-20 to 70 °C
Operating life
100000 cycles
max.Volt/Switch
15 DC V
max.I / Switch
20 mA
Illuminated
No Y/N
Actuator size
Dia:3,6 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
5.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Malaysia
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?