EVQ21307K

image shown is a representation only
Supplier: PANASONIC
Matchcode: EVQ21307K
Rutronik No.: SWITCH10085
Unit Pack: 1000
MOQ: 3000
Packaging: AMMOPACK
Parameter
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 1,0 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 20 mA
- max.Volt/Switch
- 15 DC V
- Operating temp.
- -20 to 70 °C
- Pitch
- 5,0 mm
- Illuminated
- No Y/N
- Dimension
- 6x6 mm
- Total high/long
- H7,0 mm
- Actuator size
- Dia:3,6 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 100000 cycles
- Leadfree Defin.
- 10
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85365080900
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 19 weeks