Cart

EVQ21304M

PANASONIC

TACT 6x6x4,3mm 1,0N THT radial
Supplier: Panasonic
Matchcode: EVQ21304M
Rutronik No.: SWITCH9441
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0698 $
349.00 $

Prices

5,000 0.0698 $
12,000 0.0674 $
25,000 0.0661 $

Parameter

Termination
THT
Operating force
1.0 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H4,3 mm
Operating temp.
-20 to 70 °C
Operating life
100000 cycles
max.Volt/Switch
15 DC V
max.I / Switch
20 mA
Illuminated
No Y/N
Actuator size
3.6 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
5.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Malaysia
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?