Cart

ETQP5M470YFC

PANASONIC

ETQP5M 47uH 3,5A 20%
Supplier: Panasonic
Matchcode: INDC47U15%
Rutronik No.: IND18102
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Topseller
On request
0.6315 $
631.50 $

Prices

1,000 0.6315 $
2,000 0.5684 $
3,000 0.5578 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
3500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
6800 mA
R(DC)typ.
0.125 Ohm
R(DC)max.
0.138 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
10.7 mm
Width
10 mm
Height
5.4 mm
T(A)min
-40 °C
T(A)max
150 °C
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?