Cart

ETQP5M330YFM

PANASONIC ETQP5M330YFM

image shown is a representation only

PANASONIC

ETQP5M 33uH 2600mA 20%
Supplier: Panasonic
Matchcode: INDC33U20%
Rutronik No.: IND16027
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.598 $
598.00 $

Prices

1,000 0.598 $
1,500 0.5872 $
2,500 0.5763 $
3,000 0.5654 $

Parameter

Mounting
SMD
Inductance
33 µH
Current rated
2600 mA
Current sat.
4800 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.092 Ohm
R(DC)max.
0.132 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7.5 mm
Width
7 mm
Height
5.4 mm
T(A)min
-40 °C
T(A)max
150 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?