Cart

ETQP5M100YFC

PANASONIC ETQP5M100YFC

image shown is a representation only

PANASONIC

ETQP5M 10uH 5,7A 20%
Supplier: Panasonic
Matchcode: INDC10U20%
Rutronik No.: IND15982
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6385 $
638.50 $

Prices

1,000 0.6385 $
2,000 0.627 $
3,000 0.6038 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
7100 mA
Current sat.
10700 mA
Technology
COMPOSITE
R(DC)typ.
0.0238 Ohm
R(DC)max.
0.0262 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
10.7 mm
Width
10 mm
Height
5.4 mm
T(A)min
-40 °C
T(A)max
150 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?