Cart

ETQP4M220YFP

PANASONIC ETQP4M220YFP

image shown is a representation only

PANASONIC

ETQP4M 22uH 1,9A 20%
Supplier: Panasonic
Matchcode: INDC22U20%
Rutronik No.: IND16410
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.6626 $
662.60 $

Prices

1,000 0.6626 $
4,000 0.6506 $
6,000 0.6385 $
8,000 0.6265 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
1900 mA
Current sat.
3100 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.163 Ohm
R(DC)max.
0.179 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.5 mm
Width
5 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
150 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?