Cart

ESE31L15T

PANASONIC

PUSH SWITCH 1A
Supplier: Panasonic
Matchcode: ESE31L15T
Rutronik No.: SWITCH9519
Unit Pack: 5000
MOQ: 5000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.309 $
1,545.00 $

Prices

5,000 0.309 $
10,000 0.3034 $
15,000 0.2977 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365007000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?