Cart

ESE13H01D

PANASONIC

DETECT SMT 3N 4,2x3,6x1,2mm
Supplier: Panasonic
Matchcode: ESE13H01D
Rutronik No.: SWITCH8848
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4649 $
2,324.50 $

Prices

5,000 0.4649 $
10,000 0.4563 $

Parameter

Termination
SMT
Contact type
SPST
Model Construct
STRAIGHT
Actuator
Lever
Mounting
PCB
Operating temp.
-10 to 60 °C
Operating life
50000 cycles
max.Volt/Switch
5 DC V
max.I /Switch
10 mA
Operating force
3 N
Ground
No Y/N
Height
1.2 mm
Length
4.2 mm
Width
3.6 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?