Cart

ERTJ1VV104JM

PANASONIC

NTC 0603 100K 5% B=4700 1%
Supplier: PANASONIC
Matchcode: NC100K06035%
Rutronik No.: WNTC1773
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
Please login
0.1207 $
482.80 $

Prices

4,000 0.1207 $
8,000 0.1046 $
12,000 0.1036 $
16,000 0.1026 $

Parameter

Resistor value
100K Ω
Res.tolerance
5 %
B-value
4700 K
B-value tol.
1 %
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Package
0603
Leadfree Defin.
10
Automotive
AEC-Q(200)
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
Height
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?