ERTJ1VP473FM

Supplier: PANASONIC
Matchcode: NC47K06031%
Rutronik No.: WNTC1754
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
Parameter
- Resistor value
- 47K Ω
- Res.tolerance
- 1 %
- B-value
- 4100 K
- B-value tol.
- 1 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 150 °C
- Package
- 0603
- Leadfree Defin.
- 10
- Automotive
- AEC-Q(200)
- Width
- 0.8 mm
- Packaging
- REEL
- Length
- 1.6 mm
- Height
- 0.8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks