Cart

ERTJ1VA101J

PANASONIC

NTC 0603 100R 5% B=2800 3%
Supplier: Panasonic
Matchcode: NC100R06035%
Rutronik No.: WNTC1692
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
In Stock
0.2235 $
894.00 $

Prices

4,000 0.2235 $
8,000 0.2072 $
12,000 0.2052 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
B-value
2800 K
B-value tol.
3 %
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0603
Leadfree Defin.
4
Automotive
NO
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
Height
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?