Cart

ERTJ0EV474J

PANASONIC

NTC 0402 470K 5% B=4700 2%
Supplier: PANASONIC
Matchcode: NC470K04025%
Rutronik No.: WNTC1751
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Please login
0.2215 $
2,215.00 $

Prices

10,000 0.2215 $
20,000 0.192 $
30,000 0.1901 $
40,000 0.1883 $

Parameter

Resistor value
470K Ω
Res.tolerance
5 %
B-value
4700 K
B-value tol.
2 %
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0402
Leadfree Defin.
10
Automotive
NO
Width
0.5 mm
Packaging
REEL
Length
1 mm
Height
0.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?