Cart

ERTJ0EV104FM

PANASONIC

NTC 0402 100K 1% B=4700 1%
Supplier: PANASONIC
Matchcode: NC100K04021%
Rutronik No.: WNTC1747
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Please login
0.1129 $
1,129.00 $

Prices

10,000 0.1129 $
20,000 0.0978 $
30,000 0.0969 $
40,000 0.096 $

Parameter

Resistor value
100K Ω
Res.tolerance
1 %
B-value
4700 K
B-value tol.
1 %
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Package
0402
Leadfree Defin.
10
Automotive
AEC-Q(200)
Width
0.5 mm
Packaging
REEL
Length
1 mm
Height
0.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?