Cart

ERTJ0EP473GM

PANASONIC

NTC 0402 47K 2% B=4050 1%
Supplier: PANASONIC
Matchcode: NC47K04022%
Rutronik No.: WNTC1733
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Please login
0.1008 $
1,008.00 $

Prices

10,000 0.1008 $
20,000 0.0873 $
30,000 0.0865 $
40,000 0.0856 $

Parameter

ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?