Cart

ERTJ0EA470J

PANASONIC

NTC 47R 5% B=2750K 3%
Supplier: Panasonic
Matchcode: NC47R04025%
Rutronik No.: WNTC1515
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0696 $
696.00 $

Prices

10,000 0.0696 $
20,000 0.0638 $

Parameter

Resistor value
47 Ω
Res.tolerance
5 %
B-value
2750 K
B-value tol.
3 %
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0402
Leadfree Defin.
RoHS-conform
Automotive
NO
Width
0.5 mm
Packaging
REEL
Length
1 mm
Height
0.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?