Cart

ERJP14J510U

PANASONIC

RC1210 51R 5% 0,5W PS/HP
Supplier: Panasonic
Matchcode: RC121051R5%
Rutronik No.: WRC53939
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0503 $
251.50 $

Prices

5,000 0.0503 $
15,000 0.0481 $
30,000 0.0472 $

Parameter

Resistor value
51 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
PS/HP
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?