Cart

ERJP08J101V

PANASONIC

RC1206 100R 5% 0,66W ANTI SURGE
Supplier: Panasonic
Matchcode: RC1206100R5%
Rutronik No.: WRC55589
Unit Pack: 5000
MOQ: 10000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.028 $
280.00 $

Prices

10,000 0.028 $
55,000 0.0274 $
100,000 0.0271 $

Parameter

Resistor value
100 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.66 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?