Cart

ERJP06F1004V

PANASONIC

RC0805 1,00M 1% 0,5W ANTI SURGE
Supplier: Panasonic
Matchcode: RC08051,00M1%
Rutronik No.: WRC51420
Unit Pack: 5000
MOQ: 10000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.04334 $
433.40 $

Prices

10,000 0.04334 $
50,000 0.04146 $

Parameter

Resistor value
1M Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?